2050010300 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 3 m, PUR, black, 12 A, 2050010300

Order No.: 53P0120
EAN: 4050118441086
MPN:
2050010300
SAIL-M12BW-S3-3.0P
2050010300 Weidmüller Sensor-Actuator Cables Image 1
2050010300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 8 Weeks **
Total Price:
200.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
25.0733 €

Sensor/actuator cable, 2050010300, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 3, 3 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei