2050160300 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PUR, black, 12 A, 2050160300

Order No.: 53P0149
EAN: 4050118441451
MPN:
2050160300
SAIL-M12BG-S-3.0P
2050160300 Weidmüller Sensor-Actuator Cables Image 1
2050160300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
78.8732 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
78.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.8732 €

Sensor/actuator cable, 2050160300, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 3 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei