2050270200 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, black, 12 A, 2050270200
Order No.: 53P0167
EAN: 4050118483574
MPN:
2050270200
SAIL-M12GM12G-S-2.0P
Unit Price (€ / pc.)
39.7817 € *
Available: 0 pcs.
Available in 5 Days: 128 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 2050270200, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 600 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |