2050491000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 12 A, 2050491000

Order No.: 53P0188
EAN: 4050118441581
MPN:
2050491000
SAIL-M12BG-T-10P
2050491000 Weidmüller Sensor-Actuator Cables Image 1
2050491000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
67.7348 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 8 Weeks **
Total Price:
203.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
67.7348 €

Sensor/actuator cable, 2050491000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 4, 10 m, Female, Straight, Shielded: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei