2050760150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, black, 12 A, 2050760150

Order No.: 53P0219
EAN: 4050118442021
MPN:
2050760150
SAIL-M12GM12G-T-1.5P
2050760150 Weidmüller Sensor-Actuator Cables Image 1
2050760150 Weidmüller Sensor-Actuator Cables Image 2
2050760150 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
90.4995 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
90.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.4995 €

Sensor/actuator cable, 2050760150, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 1.5 m, Male, Straight-female, Straight, Shielded: No, Halogens: No, PUR

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei