2424210000 | Weidmüller

Sensor Actuator Cable Assembly, M12-Plug, straight to open end, 5-pole

Order No.: 53P0908
EAN: 4050118431919
MPN:
2424210000
SAIE-M12S-5A-H-LK
2424210000 Weidmüller Sensor-Actuator Cables Image 1
2424210000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
14.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0777 €

Solder cup connection, 2424210000, Weidmüller

Built-in plugs, M12, M 12, Number of positions: 5, Rear panel mounting

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei