2424340000 | Weidmüller

Sensor Actuator Cable Assembly, M12-Plug, straight to open end, 4-pole

Order No.: 53P0921
EAN: 4050118432220
MPN:
2424340000
SAIE-M12S-4A-FV-26-LK
2424340000 Weidmüller Sensor-Actuator Cables Image 1
2424340000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.7972 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
30.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7972 €

Solder cup connection, 2424340000, Weidmüller

Built-in plugs, M12, M 12, Number of positions: 4, Front mounting

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
LED display No
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei