2451080050 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 0.5 m, PUR, green, 4 A, 2451080050
Order No.: 53P1677
EAN: 4050118521337
MPN:
2451080050
HDC XX5E01 FMSRJ45-0050
Unit Price (€ / pc.)
96.0687 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Data insert with industrial cable, 2451080050, Weidmüller
The 2451080050 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | grün | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |