2451110050 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 0.5 m, PUR, green, 4 A, 2451110050

Order No.: 53P1692
EAN: 4050118521429
MPN:
2451110050
HDC XX5E01 MMSM12D-0050
2451110050 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
94.3908 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
94.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.3908 €

Data insert with industrial cable, 2451110050, Weidmüller

The 2451110050 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 0.5 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei