2455150300 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 16 A, 2455150300
Order No.: 53P1801
EAN: 4050118469929
MPN:
2455150300
SAIL-M12BG-K-3.0P
Unit Price (€ / pc.)
94.8073 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 2455150300, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 5, 3 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 3 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 600 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |