2455190150 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.5 m, PUR, black, 16 A, 2455190150

Order No.: 53P1804
EAN: 4050118470000
MPN:
2455190150
SAIL-M12BW-K-1.5P
2455190150 Weidmüller Sensor-Actuator Cables Image 1
2455190150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
81.2651 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
81.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.2651 €

Sensor/actuator cable, 2455190150, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 1.5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 16 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei