2455260500 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, black, 16 A, 2455260500
Order No.: 53P1836
EAN: 4050118470307
MPN:
2455260500
SAIL-M12GM12G-L-5.0P
Unit Price (€ / pc.)
152.1177 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Sensor/actuator cable, 2455260500, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 5 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Polzahl | 5-polig | |
Kabellänge | 5 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67 | |
LED-Anzeige | No | |
max. Spannung | 50 V | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |