2455270300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 3 m, PUR, black, 16 A, 2455270300

Order No.: 53P1839
EAN: 4050118470338
MPN:
2455270300
SAIL-M12GM12W-K-3.0P
2455270300 Weidmüller Sensor-Actuator Cables Image 1
2455270300 Weidmüller Sensor-Actuator Cables Image 2
2455270300 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
133.6489 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
133.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.6489 €

Sensor/actuator cable, 2455270300, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 3 m, Male, Angled-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 16 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei