2455330500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, gray, 16 A, 2455330500

Order No.: 53P1864
EAN: 4050118469981
MPN:
2455330500
SAIL-M12BG-L-5.0P
2455330500 Weidmüller Sensor-Actuator Cables Image 1
2455330500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
108.8374 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
108.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.8374 €

Sensor/actuator cable, 2455330500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 5, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 50 V
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei