2503810500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 5 m, Radox EM 104, blue, 4 A, 2503810500
Order No.: 53P2496
EAN: 4050118523638
MPN:
2503810500
HDC XX5E02 FFSM12D-0500
Unit Price (€ / pc.)
156.9729 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Data insert with railway cable, 2503810500, Weidmüller
The 2503810500 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | blue | |
Cable length | 5 m | |
LED display | No | |
Material | Radox EM 104 | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |