9457690250 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2.5 m, PUR, black, 4 A, 9457690250
Order No.: 53P6879
EAN: 4008190311957
MPN:
9457690250
SAIL-M12BW-5-2.5U
Unit Price (€ / pc.)
28.6671 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 9457690250, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 5, 2.5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 2.5 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP66/IP67/IP68 | |
LED-Anzeige | No | |
max. Spannung | 125 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |