9457730060 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 0.6 m, PUR, black, 4 A, 9457730060

Order No.: 53P6901
EAN: 4032248541171
MPN:
9457730060
SAIL-M12BG-4-0.6U
9457730060 Weidmüller Sensor-Actuator Cables Image 1
9457730060 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
19.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2304 €

Sensor/actuator cable, 9457730060, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 4, 0.6 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 0.6 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei