9457732500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 25 m, PUR, black, 4 A, 9457732500
Order No.: 53P6910
EAN: 4032248472239
MPN:
9457732500
SAIL-M12BG-4-25U
Unit Price (€ / pc.)
80.2655 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 9457732500, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 4, 25 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 4-polig | |
Kabellänge | 25 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP66/IP67/IP68 | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |