9457740200 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 9457740200
Order No.: 53P6919
EAN: 4032248228362
MPN:
9457740200
SAIL-M12BW-4-2.0U
Unit Price (€ / pc.)
23.7762 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor/actuator cable, 9457740200, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 4, 2 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |