9457747000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 70 m, PUR, black, 4 A, 9457747000

Order No.: 53P6931
EAN: 4050118185263
MPN:
9457747000
SAIL-M12BW-4-70U
9457747000 Weidmüller Sensor-Actuator Cables Image 1
9457747000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
157.6036 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
157.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.6036 €

Sensor/actuator cable, 9457747000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 4, 70 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 70 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei