9457760300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 3 m, PUR, black, 4 A, 9457760300

Order No.: 53P6944
EAN: 4032248304035
MPN:
9457760300
SAIL-M12GM8W-3L3.0U
9457760300 Weidmüller Sensor-Actuator Cables Image 1
9457760300 Weidmüller Sensor-Actuator Cables Image 2
9457760300 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
46.2315 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
46.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.2315 €

Sensor/actuator cable, 9457760300, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 3 m, Male, Straight-female, Angled, Shielded: No, LED: Yes, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No