9457760500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 5 m, PUR, black, 4 A, 9457760500

Order No.: 53P6945
EAN: 4032248304028
MPN:
9457760500
SAIL-M12GM8W-3L5.0U
9457760500 Weidmüller Sensor-Actuator Cables Image 1
9457760500 Weidmüller Sensor-Actuator Cables Image 2
9457760500 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
49.8848 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
49.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8848 €

Sensor/actuator cable, 9457760500, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 5 m, Male, Straight-female, Angled, Shielded: No, LED: Yes, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Polzahl 3-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige Yes
max. Spannung 24 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei