9457761000 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 10 m, PUR, black, 4 A, 9457761000
Order No.: 53P6946
EAN: 4032248304042
MPN:
9457761000
SAIL-M12GM8W-3L10U
Unit Price (€ / pc.)
60.214 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 9457761000, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 10 m, Male, Straight-female, Angled, Shielded: No, LED: Yes, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabeldose, abgewinkelt | |
Polzahl | 3-polig | |
Kabellänge | 10 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP66/IP67/IP68 | |
LED-Anzeige | Yes | |
max. Spannung | 24 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |