9457770120 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 2 m, PUR, black, 4 A, 9457770120
Order No.: 53P6952
EAN: 4032248336227
MPN:
9457770120
SAIL-M12GM8G-3-1.2U
Unit Price (€ / pc.)
32.9868 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 9457770120, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 1.2 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabeldose, gerade | |
Polzahl | 3-polig | |
Kabellänge | 2 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP66/IP67/IP68 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |