9457770250 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 2.5 m, PUR, black, 4 A, 9457770250

Order No.: 53P6955
EAN: 4032248330409
MPN:
9457770250
SAIL-M12GM8G-3-2.5U
9457770250 Weidmüller Sensor-Actuator Cables Image 1
9457770250 Weidmüller Sensor-Actuator Cables Image 2
9457770250 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
35.3906 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
35.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3906 €

Sensor/actuator cable, 9457770250, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 2.5 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Polzahl 3-polig
Kabellänge 2.5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP66/IP67/IP68
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei