9457800500 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 9457800500
Order No.: 53P6983
EAN: 4032248228003
MPN:
9457800500
SAIL-M12BW-3L5.0U
Unit Price (€ / pc.)
38.8416 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 9457800500, Weidmüller
Sensor/actuator cable (Assembled), Open at one end, M12, 3, 5 m, Female, Angled, Shielded: No, LED: Yes, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |