9457810300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 9457810300

Order No.: 53P6997
EAN: 4032248228157
MPN:
9457810300
SAIL-M12G-3-3.0U
9457810300 Weidmüller Sensor-Actuator Cables Image 1
9457810300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
24.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1213 €

Sensor/actuator cable, 9457810300, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 3, 3 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin RO
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei