9457820030 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 0.3 m, PUR, black, 4 A, 9457820030

Order No.: 53P7003
EAN: 4032248228225
MPN:
9457820030
SAIL-M12BG-3-0.3U
Weidmüller
9457820030 Weidmüller Sensor-Actuator Cables Image 1
9457820030 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
16.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6362 €

Sensor/actuator cable, 9457820030, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 3, 0.3 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei