9457912000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 20 m, PUR, black, 4 A, 9457912000

Order No.: 53P7058
EAN: 4032248610358
MPN:
9457912000
SAIL-M12BG-5-20U
9457912000 Weidmüller Sensor-Actuator Cables Image 1
9457912000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
78.7066 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
78.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.7066 €

Sensor/actuator cable, 9457912000, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 5, 20 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 20 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei