9457980030 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 0.3 m, PUR, black, 4 A, 9457980030

Order No.: 53P7092
EAN: 4032248229857
MPN:
9457980030
SAIL-M12GM8W-3-0.3U
Weidmüller
9457980030 Weidmüller Sensor-Actuator Cables Image 1
9457980030 Weidmüller Sensor-Actuator Cables Image 2
9457980030 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
30.6187 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
30.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.6187 €

Sensor/actuator cable, 9457980030, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 0.3 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei