1170000000 | Weidmüller
Weidmueller SAI-M23-SE-6
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.6767 €
50 pcs.
4.2602 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1170000000, WEIDMÜLLER
The 1170000000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- 6 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Contact connection | Crimpanschluss | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |