1170130000 | Weidmüller
Weidmueller SAI-M23-BE-19
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
8.0087 €
50 pcs.
7.2947 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1170130000, WEIDMÜLLER
The 1170130000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- 19 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
Version | socket | |
Thread size | M23 | |
Contact connection | crimp connection | |
Pin number | 19 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |