1224070000 | Weidmüller
Weidmueller SAI-M23-SE-7-F
Unit Price (€ / pc.)
17.2550 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
10 pcs.
15.8746 €
50 pcs.
14.4466 €
100 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1224070000, WEIDMÜLLER
The 1224070000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- Contact surface: Gold-plated
- 7 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Pin number | 7-polig | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |