1224390000 | Weidmüller
Weidmueller SAI-M23-SE-19-F
Unit Price (€ / pc.)
27.2272 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.23 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2272 €
10 pcs.
25.0495 €
25 pcs.
23.0503 €
50 pcs.
20.9797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1224390000, WEIDMÜLLER
The 1224390000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- Contact surface: Gold-plated
- 19 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
Version | plug | |
Thread size | M23 | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Pin number | 19 pole | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |