1224490000 | Weidmüller

Weidmueller SAI-M23-SE-9-F

Order No.: 50P9023
EAN: 4050118008302
MPN:
1224490000
SAI-M23-SE-9-F
Series: SAI
Weidmüller
1224490000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.0305 €
50 pcs.
11.8524 €
100 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1224490000, WEIDMÜLLER

The 1224490000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Features

  • Contact surface: Gold-plated
  • 9 contacts
  • Pollution degree: 3
  • High mating cycles
Technical specifications
Version plug
Thread size M23
Contact connection solder connection
contact surface gold-plated
Pin number 9 pole
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead