1224660000 | Weidmüller

Weidmueller SAI-M23-BE-17-F-G

Order No.: 50P9039
EAN: 4050118008357
MPN:
1224660000
SAI-M23-BE-17-F-G
Series: SAI
Weidmüller
1224660000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
20.5751 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
18.9329 €
50 pcs.
17.4097 €
100 pcs.
15.8508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1224660000, WEIDMÜLLER

The 1224660000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Features

  • Contact surface: Gold-plated
  • 17 contacts
  • Pollution degree: 3
  • High mating cycles
Technical specifications
Version socket
Thread size M23
Contact connection solder connection
contact surface gold-plated
Pin number 17 pole
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead