1258930000 | Weidmüller

Socket, M12, 8 pole, screw connection, straight, 1258930000

Order No.: 50P9798
EAN: 4050118052428
MPN:
1258930000
SAIBM-8/9S-M12
Series: SAIB
1258930000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
36.2117 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
36.21 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2117 €
10 pcs.
33.6770 €
25 pcs.
30.9757 €
50 pcs.
28.1911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1258930000, WEIDMÜLLER

Features

  • Shielded
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei