1269790000 | Weidmüller

Panel plug, M16, 5 pole, solder connection, straight, 1269790000

Order No.: 50P9876
EAN: 4050118058215
MPN:
1269790000
SAIE-M16S-5-HWM
Series: SAIE
Weidmüller
1269790000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.8226 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.82 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8226 €
10 pcs.
24.6806 €
25 pcs.
22.7052 €
50 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1269790000, WEIDMÜLLER

Features

  • Contact surface: Ag (Silver)
  • Degree of protection: IP40
Technical specifications
Version panel plug
Thread size M16
Contact connection solder connection
contact surface silver-plated
Assembly rear mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead