1291920000 | Weidmüller
Socket, 7/8, 3 pole, screw connection, straight, 1291920000
Unit Price (€ / pc.)
37.5683 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
10 pcs.
34.9384 €
25 pcs.
32.1419 €
50 pcs.
29.2502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1291920000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | 7/8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |