1291940000 | Weidmüller

Socket, 7/8, 3 pole, screw connection, angled, 1291940000

Order No.: 51P0519
EAN: 4050118085471
MPN:
1291940000
SAIBW-3/11-7/8
Series: SAIBW
Weidmüller
1291940000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
37.9967 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.00 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9967 €
10 pcs.
35.3311 €
25 pcs.
32.5108 €
50 pcs.
29.5834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1291940000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Version socket
Thread size 7/8
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead