1292000000 | Weidmüller
Jack, 7/8", 5 pole, screw connection, straight, 1292000000
Unit Price (€ / pc.)
38.3299 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
38.33 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3299 €
10 pcs.
36.0332 €
25 pcs.
33.5104 €
50 pcs.
30.8329 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1292000000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | 7/8" | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |
| SVHC free | No |