1292050000 | Weidmüller

Socket, 7/8, 4 pole, screw connection, straight, 1292050000

Order No.: 51P0529
EAN: 4050118086881
MPN:
1292050000
SAIB-4/11-7/8
Series: SAIB
1292050000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
38.9368 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
38.94 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9368 €
10 pcs.
36.2117 €
25 pcs.
33.3200 €
50 pcs.
30.3212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1292050000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size 7/8
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei