1304400000 | Weidmüller

Socket, M16, 6 pole, solder connection, straight, 1304400000

Order No.: 51P0722
EAN: 4050118103380
MPN:
1304400000
SAIB-M16-6/9
Series: SAIB
Weidmüller
1304400000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
18.5878 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
17.1003 €
50 pcs.
15.5652 €
100 pcs.
14.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1304400000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • Contacts material: Ag (Silver)
  • Degree of protection: IP40
Technical specifications
Version socket
Thread size M16
Contact connection solder connection
contact surface silver-plated
Assembly cable assembly
Orientation straight
Pin number 6 pole
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead