1344740000 | Weidmüller
Socket, M12, 4 pole, tension clamp connection, angled, 1344740000
Unit Price (€ / pc.)
41.8999 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
41.90 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8999 €
10 pcs.
39.3890 €
25 pcs.
36.6282 €
50 pcs.
33.7008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1344740000, WEIDMÜLLER
Features
- Shielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Zugfederanschluss | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |