1380550000 | Weidmüller

Socket, M12, 4 pole, crimp connection, straight, 1380550000

Order No.: 51P2648
EAN: 4050118182354
MPN:
1380550000
SAIBC-D-RR-7.3-C5
Series: SAIBC
1380550000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
59.9641 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
59.96 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9641 €
10 pcs.
55.7753 €
25 pcs.
52.9788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1380550000, WEIDMÜLLER

Features

  • Shielded
  • Pollution degree: 3
  • D-coded
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding D
Contact connection Crimpanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei