1391980000 | Weidmüller
Socket, M12, 4 pole, screw connection, straight, 1391980000
Unit Price (€ / pc.)
31.1661 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
10 pcs.
28.9765 €
25 pcs.
26.6560 €
50 pcs.
24.2641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1391980000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- T-coded
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | T | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |