1393080000 | Weidmüller
Panel socket, M12, 8 pole, solder connection, straight, 1393080000
Unit Price (€ / pc.)
32.6893 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1393080000, WEIDMÜLLER
Features
- Contacts material: CuZn
- Housing main material: CuZn
- X-coded
- Degree of protection: IP67 plugged
Technical specifications
Version | panel socket | |
Thread size | M12 | |
Coding | X | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |