1393470000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, angled, 1393470000

Order No.: 51P2844
EAN: 4050118194241
MPN:
1393470000
IE-M12-PCBCE-PANEL-A
Series: IE-M12
Weidmüller
1393470000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
20.5632 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5632 €

Sensor-actuator connector, 1393470000, WEIDMÜLLER

Features

  • Housing main material: CuZn, Polyamide, Nickelplated
  • Reflow compatible
  • D-coded
  • Degree of protection: IP65
Technical specifications
Version panel socket
Thread size M12
Coding D
Contact connection solder connection
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead