1467670000 | Weidmüller

Socket, M12, 4 pole, screw connection, angled, 1467670000

Order No.: 51P4029
EAN: 4050118273236
MPN:
1467670000
SAIBW-4/11-1.5
Series: SAIBW
Weidmüller
1467670000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.9595 €
50 pcs.
10.8766 €
100 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1467670000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead