1467710000 | Weidmüller
Weidmueller SAIE-M12S-4S-TL-HW-PG9
Unit Price (€ / pc.)
18.5878 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
17.1003 €
50 pcs.
15.5652 €
100 pcs.
14.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1467710000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- A-coded
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Thread size | M12 | |
Coding | A | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |